Infineon BSL207SP P-Channel MOSFET, 6 A, 20 V, 6-Pin TSOP6 BSL207SPH6327XTSA1
- RS Stock No.:
- 170-2254
- Mfr. Part No.:
- BSL207SPH6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 170-2254
- Mfr. Part No.:
- BSL207SPH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 20 V | |
| Series | BSL207SP | |
| Package Type | TSOP6 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 65 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 12 V | |
| Width | 1.6mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 13.3 nC @ 4.5 V | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.95mm | |
| Forward Diode Voltage | 1.3V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 20 V | ||
Series BSL207SP | ||
Package Type TSOP6 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 65 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 12 V | ||
Width 1.6mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 13.3 nC @ 4.5 V | ||
Length 2.9mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.95mm | ||
Forward Diode Voltage 1.3V | ||
Minimum Operating Temperature -55 °C | ||
All products in small signal packages are suitable for automotive applications
Infineons highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics
Enhancement mode
Pb-free lead plating
Target Applications:
Automotive
Consumer
DC-DC
eMobility
Motor control
Notebook
Onboard charger
Pb-free lead plating
Target Applications:
Automotive
Consumer
DC-DC
eMobility
Motor control
Notebook
Onboard charger


