N-Channel MOSFET, 17 A, 250 V, 3-Pin TO-220 Infineon IPP17N25S3100AKSA1

Stock information currently inaccessible
RS Stock No.:
170-2248
Mfr. Part No.:
IPP17N25S3100AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

250 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

107 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Width

4.4mm

Length

10mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

14 nC @ 10 V

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Height

15.65mm

Series

IPP17N25S3-100

Summary of Features:
N-channel - Enhancement mode
175°C operating temperature
Green Product
Benefits:
low RDS (on) in trench technology- down to 19.3 mOhm
highest current capability 64A
low switching and conduction power losses for high thermal efficiency
robust packages with superior quality and reliability
optimized total gate charge enables smaller driver output stages
Target Applications:
Hybrid inverter
DC/DC
Piezo Injection