P-Channel MOSFET, 27 A, 150 V, 3 + Tab-Pin TO-220AB Infineon IRF6218PBF

Stock information currently inaccessible
RS Stock No.:
170-2244
Mfr. Part No.:
IRF6218PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

27 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3 + Tab

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Width

4.69mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.54mm

Typical Gate Charge @ Vgs

71 nC @ 10 V

Forward Diode Voltage

1.6V

Series

IRF6218PbF

Height

15.24mm

Minimum Operating Temperature

-55 °C

The Infineon IRF6218 is the -150V Single P-Channel HEXFET power MOSFET in a TO-220AB package.

Industry-leading quality
Dynamic dv/dt Rating
Fast Switching
Fully Avalanche Rated
175°C Operating Temperature

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy