Diodes Inc Dual N/P-Channel MOSFET, 4.1 A, 9 A, 40 V, 8-Pin SOIC DMC4047LSD-13

Stock information currently inaccessible
RS Stock No.:
169-7500
Mfr. Part No.:
DMC4047LSD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

4.1 A, 9 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

32 mΩ, 55 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

1.8 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

19.1 nC @ 10 V, 21.5 nC @ 10 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

3.95mm

Length

4.95mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy