Diodes Inc Dual N/P-Channel MOSFET, 4.1 A, 9 A, 40 V, 8-Pin SOIC DMC4029SSD-13

Subtotal (1 reel of 2500 units)*

£370.00

(exc. VAT)

£445.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.148£370.00

*price indicative

RS Stock No.:
169-7494
Mfr. Part No.:
DMC4029SSD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

4.1 A, 9 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

32 mΩ, 55 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.8 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

3.95mm

Length

4.95mm

Typical Gate Charge @ Vgs

19.1 nC @ 10 V, 21.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN