Diodes Inc N-Channel MOSFET, 6 A, 30 V, 3-Pin SOT-346 DMN3033LSN-7

Stock information currently inaccessible
RS Stock No.:
169-7345
Mfr. Part No.:
DMN3033LSN-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-346 (SC-59)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

3.1mm

Number of Elements per Chip

1

Width

1.7mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.3mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy