Diodes Inc N-Channel MOSFET, 510 mA, 20 V, 3-Pin X2-DFN0806 DMN2990UFA-7B

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7122
Mfr. Part No.:
DMN2990UFA-7B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

510 mA

Maximum Drain Source Voltage

20 V

Package Type

X2-DFN0806

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

400 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

0.5 nC @ 4.5 V

Width

0.85mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

0.65mm

Height

0.35mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN