N-Channel MOSFET, 750 mA, 20 V, 3-Pin X1-DFN1006 Diodes Inc DMN2400UFB4-7
- RS Stock No.:
- 169-0796
- Mfr. Part No.:
- DMN2400UFB4-7
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
£66.00
(exc. VAT)
£78.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.022 | £66.00 |
*price indicative
- RS Stock No.:
- 169-0796
- Mfr. Part No.:
- DMN2400UFB4-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 750 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | X1-DFN1006 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 900 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.9V | |
| Maximum Power Dissipation | 470 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Width | 0.675mm | |
| Number of Elements per Chip | 1 | |
| Length | 1.08mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 0.5 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 750 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type X1-DFN1006 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 900 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.9V | ||
Maximum Power Dissipation 470 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Width 0.675mm | ||
Number of Elements per Chip 1 | ||
Length 1.08mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 0.5 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 0.35mm | ||
- COO (Country of Origin):
- CN
