Diodes Inc N-Channel MOSFET, 21 A, 40 V, 3-Pin DPAK DMN4015LK3-13
- RS Stock No.:
- 169-0689
- Mfr. Part No.:
- DMN4015LK3-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-0689
- Mfr. Part No.:
- DMN4015LK3-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 21 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 20 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 10.3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 6.22mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.73mm | |
| Typical Gate Charge @ Vgs | 42 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.39mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 21 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 20 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 10.3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 6.22mm | ||
Maximum Operating Temperature +150 °C | ||
Length 6.73mm | ||
Typical Gate Charge @ Vgs 42 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 2.39mm | ||
- COO (Country of Origin):
- CN
