N-Channel MOSFET, 1.1 A, 30 V, 3-Pin SOT-346 Diodes Inc DMN100-7-F

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0590
Mfr. Part No.:
DMN100-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

1.1 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-346 (SC-59)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

240 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Typical Gate Charge @ Vgs

5.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.7mm

Length

3.1mm

Minimum Operating Temperature

-55 °C

Height

1.3mm

COO (Country of Origin):
CN