N-Channel MOSFET, 60 V, 8-Pin DI5060 Diodes Inc DMT6002LPS-13
- RS Stock No.:
- 168-9516
- Mfr. Part No.:
- DMT6002LPS-13
- Brand:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
£1,470.00
(exc. VAT)
£1,765.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.588 | £1,470.00 |
*price indicative
- RS Stock No.:
- 168-9516
- Mfr. Part No.:
- DMT6002LPS-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | DI5060 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Drain Source Voltage 60 V | ||
Package Type DI5060 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
