N-Channel MOSFET, 18 A, 650 V, 3-Pin TO-3PF STMicroelectronics STFW24N60M2

Stock information currently inaccessible
RS Stock No.:
168-8796
Mfr. Part No.:
STFW24N60M2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

650 V

Package Type

TO-3PF

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Width

5.7mm

Transistor Material

Si

Length

15.7mm

Typical Gate Charge @ Vgs

29 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Series

MDmesh

Height

26.7mm

COO (Country of Origin):
KR