STMicroelectronics FDmesh N-Channel MOSFET, 23 A, 650 V, 3-Pin TO-220FP STF28NM60ND

Stock information currently inaccessible
RS Stock No.:
168-8733
Mfr. Part No.:
STF28NM60ND
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220FP

Series

FDmesh

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

62.5 nC @ 10 V

Length

10.4mm

Width

4.6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

16.4mm

COO (Country of Origin):
CN