N-Channel MOSFET, 2.5 A, 800 V, 3-Pin DPAK STMicroelectronics STD3N80K5
- RS Stock No.:
- 168-8728
- Mfr. Part No.:
- STD3N80K5
- Brand:
- STMicroelectronics
- RS Stock No.:
- 168-8728
- Mfr. Part No.:
- STD3N80K5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2.5 A | |
| Maximum Drain Source Voltage | 800 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 60 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +30 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 9.5 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | MDmesh K5, SuperMESH5 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 2.5 A | ||
Maximum Drain Source Voltage 800 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 60 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +30 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 9.5 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Length 6.6mm | ||
Width 6.2mm | ||
Height 2.4mm | ||
Minimum Operating Temperature -55 °C | ||
Series MDmesh K5, SuperMESH5 | ||
- COO (Country of Origin):
- CN
