STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 2 A, 950 V, 3-Pin TO-220 STP2N95K5

Stock information currently inaccessible
RS Stock No.:
168-8653
Mfr. Part No.:
STP2N95K5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

950 V

Series

MDmesh K5, SuperMESH5

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+30 V

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

10 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

15.75mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy