N-Channel MOSFET, 7.3 A, 650 V, 3-Pin IPAK Infineon IPU60R600C6BKMA1

Subtotal (1 tube of 80 units)*

£66.00

(exc. VAT)

£79.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
80 +£0.825£66.00

*price indicative

RS Stock No.:
168-8117
Mfr. Part No.:
IPU60R600C6BKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

7.3 A

Maximum Drain Source Voltage

650 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

20.5 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.73mm

Transistor Material

Si

Width

2.41mm

Height

6.22mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS C6

RoHS Status: Exempt

COO (Country of Origin):
CN