STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 2.5 A, 800 V, 3-Pin IPAK STU3N80K5

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-8069
Mfr. Part No.:
STU3N80K5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

800 V

Series

MDmesh K5, SuperMESH5

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+30 V

Length

6.6mm

Width

2.4mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

9.5 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

6.2mm

COO (Country of Origin):
CN