Toshiba TK N-Channel MOSFET, 10 A, 800 V, 3-Pin TO-220SIS TK10A80E,S4X(S

Stock information currently inaccessible
RS Stock No.:
168-7948
Mfr. Part No.:
TK10A80E,S4X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

800 V

Package Type

TO-220SIS

Series

TK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.5mm

Length

10mm

Typical Gate Charge @ Vgs

46 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

15mm

COO (Country of Origin):
CN

MOSFET Transistors, Toshiba


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy