N-Channel MOSFET, 5.1 A, 55 V, 3 + Tab-Pin SOT-223 Infineon IRFL024ZTRPBF

Stock information currently inaccessible
RS Stock No.:
168-7938
Mfr. Part No.:
IRFL024ZTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

5.1 A

Maximum Drain Source Voltage

55 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

57 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.7mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

9.1 nC @ 10 V

Length

6.7mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

1.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy