N-Channel MOSFET, 7 A, 60 V, 8-Pin SOIC Infineon IRF7478TRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7935
Mfr. Part No.:
IRF7478TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

60 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Typical Gate Charge @ Vgs

21 nC @ 4.5 V

Length

5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4mm

Height

1.5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C