Toshiba TPH N-Channel MOSFET, 85 A, 60 V, 8-Pin SOP Advanced TPH4R606NH

Stock information currently inaccessible
RS Stock No.:
168-7788
Mfr. Part No.:
TPH4R606NH
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

85 A

Maximum Drain Source Voltage

60 V

Package Type

SOP Advanced

Series

TPH

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

49 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

5mm

Width

5mm

Height

0.95mm

COO (Country of Origin):
JP