N-Channel MOSFET, 34 A, 60 V, 8-Pin SOP Advanced Toshiba TPH14006NH

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7786
Mfr. Part No.:
TPH14006NH
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

34 A

Maximum Drain Source Voltage

60 V

Package Type

SOP Advanced

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

5mm

Transistor Material

Si

Typical Gate Charge @ Vgs

16 nC @ 10 V

Width

5mm

Number of Elements per Chip

1

Series

TPH

Height

0.95mm

COO (Country of Origin):
JP