Toshiba TK N-Channel MOSFET, 80 A, 80 V, 3-Pin TO-220 TK46E08N1

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7776
Mfr. Part No.:
TK46E08N1
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220

Series

TK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

103 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.45mm

Number of Elements per Chip

1

Length

10.16mm

Typical Gate Charge @ Vgs

37 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

15.1mm

COO (Country of Origin):
JP