N-Channel MOSFET, 52 A, 100 V, 3-Pin TO-220 Toshiba TK22E10N1

Stock information currently inaccessible
RS Stock No.:
168-7772
Mfr. Part No.:
TK22E10N1
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

72 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.45mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

28 nC @ 10 V

Transistor Material

Si

Length

10.16mm

Maximum Operating Temperature

+150 °C

Series

TK

Height

15.1mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy