STMicroelectronics STripFET N-Channel MOSFET, 80 A, 33 V, 3-Pin TO-220 STP75NS04Z

Stock information currently inaccessible
RS Stock No.:
168-7584
Mfr. Part No.:
STP75NS04Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

33 V

Package Type

TO-220

Series

STripFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

50 nC @ 10 V

Length

10.4mm

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Height

15.75mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy