STMicroelectronics FDmesh N-Channel MOSFET, 17 A, 600 V, 3-Pin TO-220FP STF21NM60ND

Stock information currently inaccessible
RS Stock No.:
168-7573
Mfr. Part No.:
STF21NM60ND
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

600 V

Series

FDmesh

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

220 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

4.6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

10.4mm

Typical Gate Charge @ Vgs

60 nC @ 10 V

Height

16.4mm