N-Channel MOSFET, 17 A, 650 V, 3-Pin TO-220FP STMicroelectronics STF21N65M5
- RS Stock No.:
- 168-7571
- Mfr. Part No.:
- STF21N65M5
- Brand:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
£62.20
(exc. VAT)
£74.65
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.244 | £62.20 |
*price indicative
- RS Stock No.:
- 168-7571
- Mfr. Part No.:
- STF21N65M5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 17 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-220FP | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 179 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Typical Gate Charge @ Vgs | 50 nC @ 10 V | |
| Series | MDmesh M5 | |
| Height | 16.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 17 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-220FP | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 179 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 4.6mm | ||
Length 10.4mm | ||
Typical Gate Charge @ Vgs 50 nC @ 10 V | ||
Series MDmesh M5 | ||
Height 16.4mm | ||
