N-Channel MOSFET, 96 A, 650 V, 3-Pin Max247 STMicroelectronics STY112N65M5

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7552
Mfr. Part No.:
STY112N65M5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

96 A

Maximum Drain Source Voltage

650 V

Package Type

Max247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

625 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Maximum Operating Temperature

+150 °C

Width

5.3mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

350 nC @ 10 V

Length

5.9mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

MDmesh M5

Height

20.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy