N-Channel MOSFET, 1.85 A, 1000 V, 3-Pin TO-220 STMicroelectronics STP2NK100Z

Stock information currently inaccessible
RS Stock No.:
168-7504
Mfr. Part No.:
STP2NK100Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

1.85 A

Maximum Drain Source Voltage

1000 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.6mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

10.4mm

Number of Elements per Chip

1

Height

15.75mm

Series

MDmesh, SuperMESH

Minimum Operating Temperature

-55 °C