N-Channel MOSFET, 10 A, 950 V, 3-Pin TO-220 STMicroelectronics STP13N95K3

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7466
Mfr. Part No.:
STP13N95K3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

950 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

850 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

4.6mm

Typical Gate Charge @ Vgs

51 nC @ 10 V

Length

10.4mm

Series

MDmesh K3, SuperMESH3

Height

15.75mm

Minimum Operating Temperature

-55 °C