Toshiba TK N-Channel MOSFET, 40 A, 600 V, 3-Pin TO-3PN TK40J60U(F)

Stock information currently inaccessible
RS Stock No.:
168-7408
Mfr. Part No.:
TK40J60U(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

600 V

Package Type

TO-3PN

Series

TK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

320 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

55 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4.5mm

Length

15.5mm

Height

20mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy