STMicroelectronics MDmesh M5 N-Channel MOSFET, 58 A, 710 V, 4-Pin TO-247 STW69N65M5-4

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7123
Mfr. Part No.:
STW69N65M5-4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

710 V

Package Type

TO-247

Series

MDmesh M5

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

330 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Width

5.1mm

Length

15.9mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

143 nC @ 10 V

Height

21.1mm

COO (Country of Origin):
CN