STMicroelectronics STripFET H7 N-Channel MOSFET, 32 A, 100 V, 3-Pin DPAK STD30N10F7

Stock information currently inaccessible
RS Stock No.:
168-7082
Mfr. Part No.:
STD30N10F7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

32 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Series

STripFET H7

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

6.6mm

Width

6.2mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Height

2.4mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy