STMicroelectronics FDmesh N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220FP STF13NM60ND

Stock information currently inaccessible
RS Stock No.:
168-7060
Mfr. Part No.:
STF13NM60ND
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Series

FDmesh

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

10.6mm

Width

4.6mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

24.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

16.4mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy