STMicroelectronics STripFET H7 N-Channel MOSFET, 45 A, 100 V, 3-Pin TO-220 STP45N10F7

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7023
Mfr. Part No.:
STP45N10F7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

100 V

Series

STripFET H7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Width

4.6mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Height

15.75mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN