N-Channel MOSFET, 5 A, 650 V, 3-Pin IPAK STMicroelectronics STU7N60M2

Stock information currently inaccessible
RS Stock No.:
168-6996
Mfr. Part No.:
STU7N60M2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

650 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

950 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

6.6mm

Transistor Material

Si

Typical Gate Charge @ Vgs

8.8 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

2.4mm

Minimum Operating Temperature

-55 °C

Height

6.2mm

Series

MDmesh M2

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy