STMicroelectronics STripFET N-Channel MOSFET, 15 A, 100 V, 3-Pin TO-220 STP14NF10

Bulk discount available

Subtotal (1 tube of 50 units)*

£23.90

(exc. VAT)

£28.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 50£0.478£23.90
100 - 450£0.388£19.40
500 - 950£0.377£18.85
1000 - 4950£0.368£18.40
5000 +£0.359£17.95

*price indicative

RS Stock No.:
168-6899
Mfr. Part No.:
STP14NF10
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Series

STripFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Number of Elements per Chip

1

Length

10.4mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

15.5 nC @ 10 V

Height

9.15mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt