STMicroelectronics N-Channel MOSFET, 1 A, 65 V, 4-Pin PowerSO PD57006-E

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6848
Mfr. Part No.:
PD57006-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

1 A

Maximum Drain Source Voltage

65 V

Package Type

PowerSO

Mounting Type

Surface Mount

Pin Count

4

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+165 °C

Transistor Material

Si

Length

7.5mm

Width

9.4mm

Number of Elements per Chip

1

Typical Power Gain

15 dB

Height

3.5mm

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
MY