Infineon HEXFET N-Channel MOSFET, 180 A, 100 V, 3-Pin D2PAK IRLS4030TRLPBF

Stock information currently inaccessible
RS Stock No.:
168-6041
Mfr. Part No.:
IRLS4030TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

370 W

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Width

9.65mm

Length

10.67mm

Typical Gate Charge @ Vgs

42 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

4.83mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy