N-Channel MOSFET, 99 A, 60 V, 3-Pin DPAK Infineon IRLR3636TRLPBF
- RS Stock No.:
- 168-6035
- Mfr. Part No.:
- IRLR3636TRLPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 168-6035
- Mfr. Part No.:
- IRLR3636TRLPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 99 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 143 W | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Width | 2.39mm | |
| Number of Elements per Chip | 1 | |
| Length | 6.73mm | |
| Typical Gate Charge @ Vgs | 33 nC @ 4.5 V | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Series | HEXFET | |
| Height | 6.22mm | |
| Forward Diode Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 99 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 143 W | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Width 2.39mm | ||
Number of Elements per Chip 1 | ||
Length 6.73mm | ||
Typical Gate Charge @ Vgs 33 nC @ 4.5 V | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Series HEXFET | ||
Height 6.22mm | ||
Forward Diode Voltage 1.3V | ||
N-Channel Power MOSFET 60V to 80V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
