N-Channel MOSFET, 63 A, 100 V, 3-Pin D2PAK Infineon IRLR3110ZTRLPBF

Stock information currently inaccessible
RS Stock No.:
168-6033
Mfr. Part No.:
IRLR3110ZTRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

140 W

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

34 nC @ 4.5 V

Width

9.65mm

Series

HEXFET

Forward Diode Voltage

1.3V

Height

4.83mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy