Dual N-Channel MOSFET, 9.6 A, 20 V, 6-Pin DFN2020 Infineon IRLHS6276TRPBF
- RS Stock No.:
- 168-6032
- Mfr. Part No.:
- IRLHS6276TRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 168-6032
- Mfr. Part No.:
- IRLHS6276TRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 9.6 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | DFN2020 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 62 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.1V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 6.6 W | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.1mm | |
| Typical Gate Charge @ Vgs | 3.1 nC @ 4.5 V | |
| Width | 2.1mm | |
| Number of Elements per Chip | 2 | |
| Height | 0.95mm | |
| Forward Diode Voltage | 1.2V | |
| Series | HEXFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 9.6 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type DFN2020 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 62 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.1V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 6.6 W | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.1mm | ||
Typical Gate Charge @ Vgs 3.1 nC @ 4.5 V | ||
Width 2.1mm | ||
Number of Elements per Chip 2 | ||
Height 0.95mm | ||
Forward Diode Voltage 1.2V | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
