Dual N-Channel MOSFET, 15 A, 20 V, 3 + Tab-Pin SA Infineon IRL6297SDTRPBF

Stock information currently inaccessible
RS Stock No.:
168-6025
Mfr. Part No.:
IRL6297SDTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

20 V

Package Type

SA

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

6.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

25 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

54 nC @ 10 V

Length

4.4mm

Maximum Operating Temperature

+150 °C

Width

3.95mm

Height

0.62mm

Minimum Operating Temperature

-40 °C

Forward Diode Voltage

1.2V

Series

DirectFET, HEXFET

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy