N-Channel MOSFET, 183 A, 75 V, 3-Pin D2PAK Infineon IRFS7734TRLPBF
- RS Stock No.:
- 168-6021
- Mfr. Part No.:
- IRFS7734TRLPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6021
- Mfr. Part No.:
- IRFS7734TRLPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 183 A | |
| Maximum Drain Source Voltage | 75 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.7V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 290 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 10.67mm | |
| Typical Gate Charge @ Vgs | 180 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Width | 9.65mm | |
| Maximum Operating Temperature | +175 °C | |
| Series | HEXFET | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.83mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 183 A | ||
Maximum Drain Source Voltage 75 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.7V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 290 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 10.67mm | ||
Typical Gate Charge @ Vgs 180 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Width 9.65mm | ||
Maximum Operating Temperature +175 °C | ||
Series HEXFET | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Height 4.83mm | ||
- COO (Country of Origin):
- CN


