N-Channel MOSFET, 62 A, 200 V, 3-Pin D2PAK Infineon IRFS4227TRLPBF

Stock information currently inaccessible
RS Stock No.:
168-6016
Mfr. Part No.:
IRFS4227TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

62 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

26 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

330 W

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

70 nC @ 10 V

Length

10.67mm

Width

4.83mm

Height

9.65mm

Minimum Operating Temperature

-40 °C

Series

HEXFET

Forward Diode Voltage

1.3V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy