N-Channel MOSFET, 75 A, 200 V, 3-Pin TO-247AC Infineon IRFP4127PBF
- RS Stock No.:
- 168-6000
- Mfr. Part No.:
- IRFP4127PBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6000
- Mfr. Part No.:
- IRFP4127PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 75 A | |
| Maximum Drain Source Voltage | 200 V | |
| Package Type | TO-247AC | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 21 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 341 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 5.2mm | |
| Length | 16.13mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 100 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.3V | |
| Series | HEXFET | |
| Height | 21.1mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 75 A | ||
Maximum Drain Source Voltage 200 V | ||
Package Type TO-247AC | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 21 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 341 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 5.2mm | ||
Length 16.13mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 100 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.3V | ||
Series HEXFET | ||
Height 21.1mm | ||
- COO (Country of Origin):
- CN


