P-Channel MOSFET, 11 A, 30 V, 8-Pin PQFN Infineon IRFHM9391TRPBF

Stock information currently inaccessible
RS Stock No.:
168-5998
Mfr. Part No.:
IRFHM9391TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

22.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2.6 W

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

32 nC @ 10 V

Number of Elements per Chip

1

Width

3.2mm

Maximum Operating Temperature

+150 °C

Length

3.2mm

Height

0.8mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
CN