N-Channel MOSFET, 79 A, 30 V, 8-Pin PQFN 5 x 6 Infineon IRFH5304TRPBF

Stock information currently inaccessible
RS Stock No.:
168-5994
Mfr. Part No.:
IRFH5304TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

79 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

46 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5mm

Typical Gate Charge @ Vgs

41 nC @ 15 V

Maximum Operating Temperature

+150 °C

Length

6mm

Series

HEXFET

Forward Diode Voltage

1V

Height

0.85mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN