N-Channel MOSFET, 27 A, 150 V, 8-Pin PQFN Infineon IRFH5215TRPBF
- RS Stock No.:
- 168-5990
- Mfr. Part No.:
- IRFH5215TRPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5990
- Mfr. Part No.:
- IRFH5215TRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 27 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | PQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 58 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 104 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 5mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6mm | |
| Typical Gate Charge @ Vgs | 21 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Forward Diode Voltage | 1.3V | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | HEXFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 27 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type PQFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 58 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 104 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 5mm | ||
Maximum Operating Temperature +150 °C | ||
Length 6mm | ||
Typical Gate Charge @ Vgs 21 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Forward Diode Voltage 1.3V | ||
Height 0.85mm | ||
Minimum Operating Temperature -55 °C | ||
Series HEXFET | ||
- COO (Country of Origin):
- CN
