N-Channel MOSFET, 100 A, 75 V, 8-Pin PQFN Infineon IRFH5007TRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5986
Mfr. Part No.:
IRFH5007TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

75 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

156 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

65 nC @ 10 V

Length

5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

6mm

Height

0.9mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Series

HEXFET

COO (Country of Origin):
CN